953697-3 | |
---|---|
DigiKey Part Number | 17-953697-3-ND |
Manufacturer | |
Manufacturer Product Number | 953697-3 |
Description | 3W MQS RCPT HSG POSI MATE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥4.10700 | ¥41.07 |
25 | ¥3.74960 | ¥93.74 |
50 | ¥3.52980 | ¥176.49 |
100 | ¥3.38240 | ¥338.24 |
250 | ¥3.08820 | ¥772.05 |
500 | ¥2.94100 | ¥1,470.50 |
1,000 | ¥2.42636 | ¥2,426.36 |
2,500 | ¥2.20576 | ¥5,514.40 |