936268-1 | |
---|---|
DigiKey Part Number | A142487-ND |
Manufacturer | |
Manufacturer Product Number | 936268-1 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936268-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.36760 | ¥59.19 |
50 | ¥2.30700 | ¥115.35 |
100 | ¥1.97940 | ¥197.94 |
250 | ¥1.79040 | ¥447.60 |
570 | ¥1.75128 | ¥998.23 |