928720-1 | |
---|---|
DigiKey Part Number | A129186-ND |
Manufacturer | |
Manufacturer Product Number | 928720-1 |
Description | CONN RCPT HOUSING 5POS BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | - | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 5 | |
Stacking Direction | Multiple | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.50400 | ¥87.60 |
50 | ¥3.38580 | ¥169.29 |
100 | ¥2.83900 | ¥283.90 |
250 | ¥2.66128 | ¥665.32 |
800 | ¥2.60303 | ¥2,082.42 |