928343-4 | |
---|---|
DigiKey Part Number | A106779-ND |
Manufacturer | |
Manufacturer Product Number | 928343-4 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928343-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.88300 | ¥48.83 |
25 | ¥4.67000 | ¥116.75 |
50 | ¥4.60560 | ¥230.28 |
100 | ¥4.02400 | ¥402.40 |
250 | ¥3.87348 | ¥968.37 |
500 | ¥3.78854 | ¥1,894.27 |