927871-2 | |
---|---|
DigiKey Part Number | 17-927871-2TR-ND - Tape & Reel (TR) 17-927871-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927871-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 927871-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.21520 | ¥30.38 |
50 | ¥1.15100 | ¥57.55 |
100 | ¥1.08940 | ¥108.94 |
250 | ¥1.01408 | ¥253.52 |
500 | ¥0.95562 | ¥477.81 |
1,000 | ¥0.90562 | ¥905.62 |
2,500 | ¥0.83884 | ¥2,097.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.91786 | ¥4,589.30 |