927831-5 | |
---|---|
DigiKey Part Number | 927831-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927831-5 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927831-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,600 | ¥2.54555 | ¥16,800.63 |