927831-4 | |
---|---|
DigiKey Part Number | 17-927831-4TR-ND - Tape & Reel (TR) 17-927831-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927831-4 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927831-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.23800 | ¥52.38 |
25 | ¥5.21480 | ¥130.37 |
50 | ¥5.03920 | ¥251.96 |
100 | ¥4.22390 | ¥422.39 |
250 | ¥3.96040 | ¥990.10 |
500 | ¥3.74022 | ¥1,870.11 |
1,000 | ¥3.27826 | ¥3,278.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥3.27825 | ¥7,212.15 |
4,400 | ¥3.10224 | ¥13,649.86 |
6,600 | ¥2.86022 | ¥18,877.45 |
11,000 | ¥2.72298 | ¥29,952.78 |