926770-1 | |
---|---|
DigiKey Part Number | A126723TR-ND - Tape & Reel (TR) A126723CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926770-1 |
Description | TERM EDGE MT-EDGE CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 926770-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.12640 | ¥28.16 |
50 | ¥1.06720 | ¥53.36 |
100 | ¥1.00980 | ¥100.98 |
250 | ¥0.94052 | ¥235.13 |
500 | ¥0.88616 | ¥443.08 |
1,000 | ¥0.83978 | ¥839.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.77784 | ¥2,722.44 |
7,000 | ¥0.70431 | ¥4,930.17 |
10,500 | ¥0.68131 | ¥7,153.76 |