926521-1 | |
---|---|
DigiKey Part Number | A129175-ND |
Manufacturer | |
Manufacturer Product Number | 926521-1 |
Description | CONN HOUSING 2POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926521-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.74880 | ¥68.72 |
50 | ¥2.67960 | ¥133.98 |
100 | ¥2.29960 | ¥229.96 |
250 | ¥2.07972 | ¥519.93 |
500 | ¥2.03406 | ¥1,017.03 |