926308-2 | |
---|---|
DigiKey Part Number | 926308-2-ND |
Manufacturer | |
Manufacturer Product Number | 926308-2 |
Description | CONN RCPT HSG 8POS 6.35MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,200 | ¥11.07716 | ¥79,755.55 |