925660-1 | |
---|---|
DigiKey Part Number | A99292-ND |
Manufacturer | |
Manufacturer Product Number | 925660-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925660-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.77900 | ¥57.79 |
500 | ¥4.13004 | ¥2,065.02 |
1,000 | ¥3.61990 | ¥3,619.90 |
5,000 | ¥3.15826 | ¥15,791.30 |
10,000 | ¥3.00673 | ¥30,067.30 |