925595-2 | |
---|---|
DigiKey Part Number | 17-925595-2TR-ND - Tape & Reel (TR) 17-925595-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925595-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925595-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.21160 | ¥30.29 |
50 | ¥1.14940 | ¥57.47 |
100 | ¥1.08700 | ¥108.70 |
250 | ¥1.01212 | ¥253.03 |
500 | ¥0.95382 | ¥476.91 |
1,000 | ¥0.90382 | ¥903.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,250 | ¥0.66640 | ¥7,497.00 |