925379-1

DigiKey Part Number
17-925379-1-ND
Manufacturer
Manufacturer Product Number
925379-1
Description
MIN-SPRING REC.HSG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
925379-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 105°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.70000¥49.70
10¥45.13400¥451.34
25¥42.74800¥1,068.70
50¥41.75380¥2,087.69
100¥39.76570¥3,976.57
300¥34.79510¥10,438.53
600¥33.80090¥20,280.54
1,200¥28.83019¥34,596.23
2,700¥26.84189¥72,473.10
Manufacturers Standard Package