925075 | |
---|---|
DigiKey Part Number | A121497-ND |
Manufacturer | |
Manufacturer Product Number | 925075 |
Description | CONN CAP HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Cap Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Cap Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.74000 | ¥67.40 |
500 | ¥4.81750 | ¥2,408.75 |
1,000 | ¥4.22238 | ¥4,222.38 |
5,000 | ¥3.68397 | ¥18,419.85 |
10,000 | ¥3.50720 | ¥35,072.00 |