9-520193-2 | |
---|---|
DigiKey Part Number | A100851TR-ND - Tape & Reel (TR) A100851CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-520193-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-520193-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.96200 | ¥19.62 |
25 | ¥1.95720 | ¥48.93 |
50 | ¥1.93080 | ¥96.54 |
100 | ¥1.78470 | ¥178.47 |
250 | ¥1.46688 | ¥366.72 |
500 | ¥1.38528 | ¥692.64 |
1,000 | ¥1.28758 | ¥1,287.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥1.24678 | ¥3,366.31 |
5,400 | ¥1.14086 | ¥6,160.64 |
13,500 | ¥1.01047 | ¥13,641.34 |
27,000 | ¥1.00854 | ¥27,230.58 |