9-329631-3 | |
---|---|
DigiKey Part Number | 9-329631-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-329631-3 |
Description | CONN HARDWARE JAM NUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/2"-28 Jam Nut Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thread Size | 1/2"-28 | |
Thickness | - | |
Width | - | |
Material | Brass | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.42000 | ¥14.42 |
10 | ¥13.21500 | ¥132.15 |
30 | ¥12.82267 | ¥384.68 |
50 | ¥12.69300 | ¥634.65 |
100 | ¥11.78120 | ¥1,178.12 |
250 | ¥11.58588 | ¥2,896.47 |
500 | ¥10.54464 | ¥5,272.32 |
1,000 | ¥9.43810 | ¥9,438.10 |
2,500 | ¥8.72208 | ¥21,805.20 |