9-146309-0-01 | |
---|---|
DigiKey Part Number | A34278-01-ND |
Manufacturer | |
Manufacturer Product Number | 9-146309-0-01 |
Description | CONN HEADER R/A 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.238" (6.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.97500 | ¥49.75 |
100 | ¥4.01530 | ¥401.53 |
500 | ¥3.55488 | ¥1,777.44 |
1,000 | ¥3.11584 | ¥3,115.84 |
5,000 | ¥2.71848 | ¥13,592.40 |
10,000 | ¥2.58805 | ¥25,880.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/992/4-102975-0%2C%204-102979-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/260/926/AMPMODU-Mod-II-Breakaway-Dual-TH-RA-Gold-4-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/249/000/AMPMODU-Mod-II-Breakaway-Dual-TH-RA-Gold-6-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/282/837/AMPMODU-Mod-II-Breakaway-Dual-TH-RA-Gold-xx-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/282/837/AMPMODU-Mod-II-Breakaway-Dual-TH-RA-Gold-xx-Pins_tmb.jpg)