9-146281-0-01 | |
---|---|
DigiKey Part Number | A34254-01-ND |
Manufacturer | |
Manufacturer Product Number | 9-146281-0-01 |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.440" (11.18mm) | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥1.39160 | ¥139.16 |
500 | ¥1.22112 | ¥610.56 |
1,000 | ¥1.15717 | ¥1,157.17 |
5,000 | ¥0.97051 | ¥4,852.55 |
10,000 | ¥0.85320 | ¥8,532.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/685/AMPMODU-Mod-II-Breakaway-Vert-Gold-xx-Pins_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/684/AMPMODU-Mod-II-Breakaway-Vert-Gold-2-Pin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/796/AMPMODU-Mod-II-Breakaway-Vert-Gold-3-Pin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/260/921/AMPMODU-Mod-II-Breakaway-Vert-Gold-4-Pin_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/304/685/AMPMODU-Mod-II-Breakaway-Vert-Gold-xx-Pins_tmb.jpg)