9-1437685-8 | |
---|---|
DigiKey Part Number | 9-1437685-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437685-8 |
Description | TERM BLOCK RAIL TK5 - 5 |
Customer Reference | |
Detailed Description | Din Rail 5.000" W x 0.700" H (127.00mm x 17.78mm) Slotted 5.000" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Slotted/Unslotted | Slotted | |
Size | 5.000" W x 0.700" H (127.00mm x 17.78mm) | |
Length | 5.000" (127.00mm) | |
Thickness | - | |
Base Product Number |