9-1437514-2 | |
---|---|
DigiKey Part Number | 9-1437514-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-1437514-2 |
Description | CONN PIN RCPT .025-.035 PRESSFIT |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | - | |
Accepts Pin Diameter | 0.025" ~ 0.035" (0.64mm ~ 0.89mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |