9-1393640-3 | |
---|---|
DigiKey Part Number | A99509-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393640-3 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393640-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥43.61000 | ¥436.10 |
25 | ¥42.47080 | ¥1,061.77 |
50 | ¥41.55800 | ¥2,077.90 |
100 | ¥39.04670 | ¥3,904.67 |
300 | ¥38.81843 | ¥11,645.53 |
500 | ¥36.30654 | ¥18,153.27 |
1,000 | ¥32.42471 | ¥32,424.71 |
2,500 | ¥30.14131 | ¥75,353.28 |