881111-3 | |
---|---|
DigiKey Part Number | 881111-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 881111-3 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.01110 | ¥30,166.50 |