880124 | |
---|---|
DigiKey Part Number | A109251-ND |
Manufacturer | |
Manufacturer Product Number | 880124 |
Description | CONN PLUG HSG 9POS |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 880124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.98700 | ¥79.87 |
25 | ¥7.63520 | ¥190.88 |
50 | ¥7.52860 | ¥376.43 |
100 | ¥6.57910 | ¥657.91 |
250 | ¥6.33300 | ¥1,583.25 |
500 | ¥5.98106 | ¥2,990.53 |