869515-1 | |
---|---|
DigiKey Part Number | A15040-ND |
Manufacturer | |
Manufacturer Product Number | 869515-1 |
Description | TERMINATOR SCSI-3 EXTERNAL 68POS |
Customer Reference | |
Detailed Description | 68 Position Terminator D-Sub, Male Pins SCSI III |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub, Male Pins | |
Number of Positions | 68 | |
Type | Differential | |
Mounting Feature | External | |
Style | SCSI III | |
Features | Jackscrews | |
Base Product Number |