868092-1 | |
---|---|
DigiKey Part Number | A129139-ND |
Manufacturer | |
Manufacturer Product Number | 868092-1 |
Description | CONN LGH RCPT 1POS CYL STR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Receptacle Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 868092-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 1 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | 0.88" (22.35mm) | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.01000 | ¥1,633.01 |
10 | ¥1,554.62500 | ¥15,546.25 |