860095-1 | |
---|---|
DigiKey Part Number | 860095-1-ND |
Manufacturer | |
Manufacturer Product Number | 860095-1 |
Description | CONN LGH HARDWARE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Connector Accessory - Hardware |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Connector Type | Accessory - Hardware | |
Shape | - | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥226.65940 | ¥22,665.94 |