85920-1 | |
---|---|
DigiKey Part Number | 85920-1-ND |
Manufacturer | |
Manufacturer Product Number | 85920-1 |
Description | 5 POSN MOD II BUSHING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For AMPMODU Headers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator | |
Number of Positions | 5 | |
For Use With/Related Products | AMPMODU Headers | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.59300 | ¥11,296.50 |