829261-8 | |
---|---|
DigiKey Part Number | A129112-ND |
Manufacturer | |
Manufacturer Product Number | 829261-8 |
Description | HD FEMALE SCREWLOCK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
EDA/CAD Models | 829261-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | 0.311" (7.91mm) | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | M3 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.20000 | ¥26.20 |
10 | ¥23.33400 | ¥233.34 |
25 | ¥23.21480 | ¥580.37 |
50 | ¥22.97740 | ¥1,148.87 |
100 | ¥20.71520 | ¥2,071.52 |
250 | ¥20.59580 | ¥5,148.95 |
500 | ¥19.04822 | ¥9,524.11 |
1,000 | ¥17.02426 | ¥17,024.26 |
2,500 | ¥15.71472 | ¥39,286.80 |