8080-1G24 | |
---|---|
DigiKey Part Number | A144442-ND |
Manufacturer | |
Manufacturer Product Number | 8080-1G24 |
Description | CONN SOCKET TRANSIST TO-3 3POS |
Customer Reference | |
Detailed Description | 3 (Round) Pos Transistor, TO-3 Socket Tin-Lead Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 3 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Chassis Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 20.0µin (0.51µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Diallyl Phthalate (DAP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | 25mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.71000 | ¥135.71 |
10 | ¥132.86700 | ¥1,328.67 |
25 | ¥129.33720 | ¥3,233.43 |
50 | ¥122.97460 | ¥6,148.73 |
100 | ¥110.96040 | ¥11,096.04 |
300 | ¥110.25357 | ¥33,076.07 |