8-34108-1 | |
---|---|
DigiKey Part Number | 8-34108-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34108-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.63700 | ¥36.37 |
25 | ¥3.37560 | ¥84.39 |
50 | ¥3.19020 | ¥159.51 |
100 | ¥3.01450 | ¥301.45 |
250 | ¥2.79716 | ¥699.29 |
500 | ¥2.64346 | ¥1,321.73 |
1,000 | ¥2.49832 | ¥2,498.32 |
2,500 | ¥2.31892 | ¥5,797.30 |