8-328730-1 | |
---|---|
DigiKey Part Number | A136748-ND |
Manufacturer | |
Manufacturer Product Number | 8-328730-1 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.18360 | ¥154.59 |
50 | ¥6.09800 | ¥304.90 |
100 | ¥5.32880 | ¥532.88 |
300 | ¥5.12903 | ¥1,538.71 |
500 | ¥4.84394 | ¥2,421.97 |
1,000 | ¥4.18866 | ¥4,188.66 |
2,500 | ¥3.87518 | ¥9,687.95 |