8-1734774-0 | |
---|---|
DigiKey Part Number | A109480-ND |
Manufacturer | |
Manufacturer Product Number | 8-1734774-0 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8-1734774-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze - Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 145.7µin (3.70µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
60 | ¥7.12883 | ¥427.73 |
120 | ¥6.22917 | ¥747.50 |
480 | ¥5.99573 | ¥2,877.95 |
960 | ¥5.66263 | ¥5,436.12 |
4,920 | ¥4.53008 | ¥22,287.99 |
10,020 | ¥4.12245 | ¥41,306.95 |