8-1474644-7 | |
---|---|
DigiKey Part Number | 8-1474644-7-ND |
Manufacturer | |
Manufacturer Product Number | 8-1474644-7 |
Description | CABLE FLXSTRP 4POS 2MM 1" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.079" (2.00mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 4 | |
Pitch | 0.079" (2.00mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.45492 | ¥16,364.76 |