794037-1 | |
---|---|
DigiKey Part Number | 794037-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794037-1 |
Description | CONN TERM WTB 10-12AWG TIN/LEAD |
Customer Reference | |
Detailed Description | WTB Tin-Lead Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.125" (3.18mm), 0.148" (3.76mm) | |
Insulation Diameter | 0.200" (5.08mm) | |
Length - Overall | 0.295" (7.49mm) | |
Wire Gauge | 10-12 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Base Product Number |