770041-1 | |
---|---|
DigiKey Part Number | A25200-ND |
Manufacturer | |
Manufacturer Product Number | 770041-1 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770041-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.72000 | ¥8.72 |
10 | ¥8.30100 | ¥83.01 |
25 | ¥7.93480 | ¥198.37 |
50 | ¥7.82680 | ¥391.34 |
100 | ¥6.83890 | ¥683.89 |
250 | ¥6.58272 | ¥1,645.68 |
500 | ¥6.21702 | ¥3,108.51 |
1,000 | ¥5.37592 | ¥5,375.92 |
2,500 | ¥4.97366 | ¥12,434.15 |