749087-1 | |
---|---|
DigiKey Part Number | A121036-ND |
Manufacturer | |
Manufacturer Product Number | 749087-1 |
Description | CONN D-SUB SCREWLOCK FEMALE .050 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 749087-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.405" (10.29mm) | |
Thread Size | 2-56 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.64000 | ¥22.64 |
10 | ¥20.13200 | ¥201.32 |
25 | ¥20.02560 | ¥500.64 |
50 | ¥19.82160 | ¥991.08 |
100 | ¥18.08190 | ¥1,808.19 |