747772-1 | |
---|---|
DigiKey Part Number | A23460-ND |
Manufacturer | |
Manufacturer Product Number | 747772-1 |
Description | ADAPT DB25M TO RJ45 JACK BLACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black | |
Base Product Number |