745779-5 | |
---|---|
DigiKey Part Number | A35226-ND |
Manufacturer | |
Manufacturer Product Number | 745779-5 |
Description | SPRING LATCH #5 50POS 2PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Latch For Cable Clamps with Mounting Ears |
Datasheet | Datasheet |
EDA/CAD Models | 745779-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Latch | |
For Use With/Related Products | Cable Clamps with Mounting Ears | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥29.06600 | ¥290.66 |
25 | ¥28.30560 | ¥707.64 |
50 | ¥27.69700 | ¥1,384.85 |
100 | ¥26.79160 | ¥2,679.16 |