745530-1 | |
---|---|
DigiKey Part Number | A23598-ND |
Manufacturer | |
Manufacturer Product Number | 745530-1 |
Description | CONN BACK COVER SLIDE ON DB9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPLIMITE Series HDE-20 |
Datasheet | Datasheet |
EDA/CAD Models | 745530-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | AMPLIMITE Series HDE-20 | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.13000 | ¥46.13 |
10 | ¥40.39900 | ¥403.99 |
25 | ¥39.33680 | ¥983.42 |
50 | ¥38.49080 | ¥1,924.54 |
100 | ¥36.16440 | ¥3,616.44 |
250 | ¥35.95336 | ¥8,988.34 |
500 | ¥33.62694 | ¥16,813.47 |
1,000 | ¥30.03152 | ¥30,031.52 |
2,500 | ¥27.91664 | ¥69,791.60 |