7-2340321-1 | |
---|---|
DigiKey Part Number | 17-7-2340321-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-2340321-1 |
Description | CONN EDGE DUAL FML 168POS 0.024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 7-2340321-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28; 14 | |
Number of Positions | 168 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.094" (2.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.10000 | ¥148.10 |
10 | ¥128.37700 | ¥1,283.77 |
25 | ¥121.67920 | ¥3,041.98 |
40 | ¥119.91450 | ¥4,796.58 |
80 | ¥105.80688 | ¥8,464.55 |
336 | ¥98.75318 | ¥33,181.07 |
672 | ¥96.63710 | ¥64,940.13 |