7-215079-6 | |
---|---|
DigiKey Part Number | A30729TR-ND - Tape & Reel (TR) A30729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215079-6 |
Description | CONN RCPT 6POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-215079-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | Automotive, General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.94000 | ¥89.40 |
100 | ¥7.69590 | ¥769.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.44596 | ¥1,861.49 |
500 | ¥6.78048 | ¥3,390.24 |
1,250 | ¥6.07329 | ¥7,591.61 |
2,500 | ¥5.65731 | ¥14,143.27 |
6,250 | ¥5.49094 | ¥34,318.38 |
12,500 | ¥5.14826 | ¥64,353.25 |