7-192043-2 | |
---|---|
DigiKey Part Number | A136587-ND |
Manufacturer | |
Manufacturer Product Number | 7-192043-2 |
Description | CONTACT FEMALE BAND POWER SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 7-192043-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.20900 | ¥232.09 |
25 | ¥22.59680 | ¥564.92 |
50 | ¥22.11220 | ¥1,105.61 |
100 | ¥21.38980 | ¥2,138.98 |