7-1437250-4 | |
---|---|
DigiKey Part Number | 7-1437250-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437250-4 |
Description | CONN HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.14958 | ¥18,149.58 |