7-1394461-1 | |
---|---|
DigiKey Part Number | A98823-ND |
Manufacturer | |
Manufacturer Product Number | 7-1394461-1 |
Description | CONN MALE COUPLER MINUS 12AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.90900 | ¥149.09 |
25 | ¥14.83000 | ¥370.75 |
50 | ¥14.67740 | ¥733.87 |
100 | ¥13.38940 | ¥1,338.94 |