7-1393302-7 | |
---|---|
DigiKey Part Number | 7-1393302-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393302-7 |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 7-1393302-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
315 | ¥75.65124 | ¥23,830.14 |