6C1N06 | |
---|---|
DigiKey Part Number | 6C1N06-ND |
Manufacturer | |
Manufacturer Product Number | 6C1N06 |
Description | CONN TERM BLK COVER YELLOW 6POS |
Customer Reference | |
Detailed Description | Connector Cover For RSB6, SSB6, SSB7 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover | |
Number of Positions | 6 | |
For Use With/Related Products | RSB6, SSB6, SSB7 Series | |
Color | Yellow | |
Base Product Number |