696872-1 | |
---|---|
DigiKey Part Number | 696872-1-ND |
Manufacturer | |
Manufacturer Product Number | 696872-1 |
Description | CONN RING FLAT 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.092" (2.34mm) | |
Width - Outer Edges | 0.627" (15.92mm) | |
Length - Overall | 2.000" (50.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.324" ~ 0.356" (8.23mm ~ 9.04mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,694.70720 | ¥42,367.68 |