696053-1 | |
---|---|
DigiKey Part Number | 696053-1-ND |
Manufacturer | |
Manufacturer Product Number | 696053-1 |
Description | CONN QC 535MCM CRIMP |
Customer Reference | |
Detailed Description | Quick Connect 535MCM (kcmil) Crimp Connector Non-Insulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | - | |
Gender | - | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 535MCM (kcmil) | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |