66587-2 | |
---|---|
DigiKey Part Number | A108625-ND |
Manufacturer | |
Manufacturer Product Number | 66587-2 |
Description | CONTACT PIN SIGNAL 14-18AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 66587-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥7.91440 | ¥197.86 |
50 | ¥7.80580 | ¥390.29 |
100 | ¥6.82070 | ¥682.07 |
250 | ¥6.56556 | ¥1,641.39 |
500 | ¥6.20086 | ¥3,100.43 |
1,500 | ¥5.36188 | ¥8,042.82 |
3,000 | ¥4.96064 | ¥14,881.92 |