66584-1 | |
---|---|
DigiKey Part Number | 66584-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66584-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66584-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.01022 | ¥30,102.20 |